Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.740 |
3+ | €20.650 |
Price for:Each
Minimum: 1
Multiple: 1
€21.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36276
Order Code1924861
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial93CFM
Flow Rate - Metric2.633m³/min
Air Flow - CFM93CFM
Noise Rating40.5dBA
Power Rating4.1W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating145mA
IP Rating-
Air Flow - m3/min2.633m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC36276 is a 24VDC Axial Fan with Vapo bearing and wire leaded power connection. Counter-clockwise direction of rotation viewed from front of fan blade. UL1007, 24AWG lead wire connection with 2-curve.
- 2700RPM Speed rating
- 0.9W Rated power
- 0.22"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.633m³/min
Noise Rating
40.5dBA
Rated Speed
2700rpm
Current Rating
145mA
Air Flow - m3/min
2.633m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
93CFM
Air Flow - CFM
93CFM
Power Rating
4.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC36276
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189601