Print Page
Image is for illustrative purposes only. Please refer to product description.
632 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.020 |
3+ | €19.970 |
Price for:Each
Minimum: 1
Multiple: 1
€21.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19682
Order Code2543631
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38.5mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM107CFM
Noise Rating50dBA
Power Rating20W
Rated Speed2750rpm
Power Connection TypeTerminals
Current Rating125mA
IP Rating-
Air Flow - m3/min3.03m³/min
Product Range-
Product Overview
MC19682 is a 240VAC axial fan with 2-ball bearing and push-on terminal power connection. Counter-clockwise direction of rotation viewed from front of fan blade and reliable shaded pole motor construction.
- 2750/3050RPM ±10% speed rating
- Operating temperature range from -10 to 70°C
- 19/20W rated power
- 0.26/0.32"-H₂O static pressure
- Impedance protected
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
119mm
Bearing Type
Precision Ball Bearing
Noise Rating
50dBA
Rated Speed
2750rpm
Current Rating
125mA
Air Flow - m3/min
3.03m³/min
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
107CFM
Power Rating
20W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC19682
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37