Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
500+ | €8.750 |
Price for:Each
Maximum available is 15
Minimum: 500
Multiple: 500
€4,375.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011508
Order Code3217998
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeVapo Bearing
Flow Rate - Imperial7.2CFM
Flow Rate - Metric-
Air Flow - CFM7.2CFM
Noise Rating28dBA
Power Rating680mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating135mA
IP Rating-
Air Flow - m3/min-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
35mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
-
Noise Rating
28dBA
Rated Speed
10000rpm
Current Rating
135mA
Air Flow - m3/min
-
Supply Voltage
5V
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
7.2CFM
Air Flow - CFM
7.2CFM
Power Rating
680mW
Power Connection Type
2 Lead Wires
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268