Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002975
Order Code2917624
Technical Datasheet
Volume945ml
Weight742g
Product Range-
SVHCTo Be Advised
Product Overview
The Multicomp MC002975 Isopropyl Alcohol (IPA) liquid is a high purity cleaner and solvent. As a cleaner, it is fully miscible in water and most organic fluids, making it good at dissolving dirt, light organic contaminants, and ionic flux residues. As a solvent, it acts as a moderate evaporation, 'plastic safe' diluent and is used to improve the properties of paint resins and other heterogeneous solid mixtures. Therefore, it serves as a useful carrier solvent to adjust the rheological properties and compatibilities of complex mixtures. The purity level meets Grade A standard for MIL Spec TT-I-735A and ASTM D770, ensuring that no contamination occurs from its use.
- Meets MIL Spec TT-I-735A and ASTM D770
- Anhydrous solution - Removes water and humidity from components leaving them dry
- Suitable for use in food facilities as a non-food chemical
- Safe for aqueous environments
- Low toxicity
- Meets reagent ACS and USP/NF grades
Technical Specifications
Volume
945ml
Product Range
-
Weight
742g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:29051200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.883
UN Hazard Code:1219