Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €10.520 |
25+ | €9.560 |
50+ | €8.770 |
Price for:Each
Minimum: 1
Multiple: 1
€10.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002967
Order Code2917616
Technical Datasheet
Coating TypeCarbon Conductive
Coating ApplicationsPCB Traces
Dispensing MethodPen Applicator
Coating ColourBlack
Volume5ml
Weight4.21g
Product Range-
SVHCTo Be Advised
Technical Specifications
Coating Type
Carbon Conductive
Dispensing Method
Pen Applicator
Volume
5ml
Product Range
-
Coating Applications
PCB Traces
Coating Colour
Black
Weight
4.21g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
UN Hazard Code:1263