Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.430 |
Price for:Pack of 15
Minimum: 1
Multiple: 1
€10.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002959
Order Code2917608
Technical Datasheet
Tip MaterialChamois Cloth
Swab Tip Size101.6mm
Handle Length81.28mm
Handle MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
The ideal swab for your audio/video magnetic heads and optical pickups. Made from a lint-free, synthetic suede bonded to a bendable plastic handle, it facilitates access to hard to reach areas. Available in single or double-head formats. Applications include printed circuit board rework and clean up, electronic equipment, optical and magnetic heads, contacts and controls, connectors, office equipment and bench top repair and service.
- Removes grease, oils, carbon, oxides, dirt and grime
- Synthetic chamois cloth head
- Flexible, formable plastic handle
- Free of oil and residues
- Soft and non-abrasive
- Tightly wrapped
- Bonded without adhesive
- Seamless construction
Technical Specifications
Tip Material
Chamois Cloth
Handle Length
81.28mm
Product Range
-
Swab Tip Size
101.6mm
Handle Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MC002959
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04