Print Page
Image is for illustrative purposes only. Please refer to product description.
595 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.870 |
10+ | €6.490 |
Price for:Each
Minimum: 1
Multiple: 1
€6.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002684
Order Code3050784
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeVapo Bearing
Flow Rate - Imperial7CFM
Air Flow - CFM7CFM
Noise Rating20.6dBA
Power Rating550mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating109mA
IP Rating-
Air Flow - m3/min0.198m³/min
Product Range-
SVHCTo Be Advised
Product Overview
MC002684 is a 40mm axial fan designed for efficient cooling in compact electronic systems. Operating at 5VDC, it delivers 7CFM airflow while maintaining a quiet operation at just 20.6 dBA. Its small form factor makes it ideal for applications requiring reliable heat dissipation in limited spaces.
- 5VDC operation ensures compatibility with low-voltage systems
- Provides 7CFM airflow for effective cooling
- Quiet operation at 20.6dBA reduces noise disturbance
- Compact 40mm size fits space-constrained applications
- Durable build ensures long-term reliability
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Air Flow - CFM
7CFM
Power Rating
550mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Supply Voltage
5VDC
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
7CFM
Noise Rating
20.6dBA
Rated Speed
5800rpm
Current Rating
109mA
Air Flow - m3/min
0.198m³/min
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134