Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002546
Order Code2843425
Product RangeMulticomp Raspberry Pi Power Supplies
Also Known AsGTIN UPC EAN: 5051259237186
Technical Datasheet
255 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.430 |
10+ | €8.770 |
25+ | €8.200 |
50+ | €7.310 |
100+ | €6.650 |
Price for:Each
Minimum: 1
Multiple: 1
€9.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002546
Order Code2843425
Product RangeMulticomp Raspberry Pi Power Supplies
Also Known AsGTIN UPC EAN: 5051259237186
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12.75W
Output Voltage - Output 15.1VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Micro B
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMulticomp Raspberry Pi Power Supplies
Plug TypeEU, UK
SVHCTo Be Advised
Alternatives for MC002546
4 Products Found
Product Overview
12.75W plug top AC to DC power supply with interchangeable UK and EU mains connectors.
- Energy Efficiency Level VI
- European CoC Tier 2
- International ITE Approvals
- Interchangeable mains connectors
- Class II Construction
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12.75W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Multicomp Raspberry Pi Power Supplies
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Connector
USB Micro B
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1