Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €15.580 |
12+ | €14.160 |
24+ | €13.880 |
Price for:Each
Minimum: 1
Multiple: 1
€15.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001838
Order Code3013636
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBlack
CureRoom Temperature
Tensile Strength45MPa
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MC001838 from Multicomp is a high strength, two-part, room temperature curing epoxy adhesive with dimensional stability. It has been designed for bonding metal to metal parts, GRP and plastics. This product is a thixotropic material with high chemical resistance and has excellent adhesion to many substrates.
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (15-Jan-2019)
Adhesive Colour
Black
Tensile Strength
45MPa
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:2735