Print Page
58 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.400 | 
| 5+ | €4.500 | 
| 10+ | €3.730 | 
| 25+ | €3.180 | 
| 50+ | €2.770 | 
| 150+ | €2.460 | 
| 250+ | €2.410 | 
| 500+ | €2.360 | 
Price for:Each
Minimum: 1
Multiple: 1
€5.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEBK-16-B
Order Code2579777
Product RangeEBK
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions16Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage250V
Product RangeEBK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EBK-16-B is a 16-way 3.81mm green Eurostyle Terminal Block with tin plated brass body, a stainless steel wire guard, zinc plated steel screws and nylon insulation. This terminal block accepts 12 to 24AWG wire gauge.
- 15A Rated current
- 250V Rated voltage
- 5000MΩ Minimum insulation resistance
- -55 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
16Ways
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
EBK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010962