Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDSIEC-EV32S-NC
Order Code2066619
Technical Datasheet
EV Connector StandardCCS Type 2
No. of Contacts7 Contact
Current Rating32A
Voltage Rating240VAC
EV Charging LevelLevel 2
Contact TerminationScrew
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DSIEC-EV32S-NC is an EV Socket designed according to the standard of 62196-2 IEC 2010 sheet 2-lla.
- 2A <lt/>30VDC Signal current
- 32A 1P + N + PE + PP + CP Charging cable
- Low contact resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing
Technical Specifications
EV Connector Standard
CCS Type 2
No. of Contacts
7 Contact
Voltage Rating
240VAC
Contact Termination
Screw
SVHC
No SVHC (07-Jul-2017)
Gender
Receptacle
Current Rating
32A
EV Charging Level
Level 2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3