Print Page
Image is for illustrative purposes only. Please refer to product description.
1,140 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.960 |
15+ | €0.886 |
100+ | €0.838 |
500+ | €0.623 |
1000+ | €0.590 |
Price for:Each
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CR-R4-3 is a precision knob designed for D shaft applications, featuring a durable rubber construction with a plastic insert. Its round design, complete with an indicator line, offers clear orientation and precise control. Compatible with a 6 mm D Shaft and measuring 13.2mm in overall diameter, this knob is ideal for use in electronic devices, audio equipment, and industrial controls.
- D shaft compatibility: fits 6mm D shaft for secure attachment
- Durable construction: made from high-quality rubber with a plastic insert for enhanced longevity
- Round design with indicator line: provides clear visual reference for precise adjustments
- Compact size: 13.2mm overall diameter suits space-constrained applications
- Versatile application: ideal for electronics, audio devices, and industrial control panels
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002