Print Page
Image is for illustrative purposes only. Please refer to product description.
209 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.895 |
15+ | €0.827 |
100+ | €0.781 |
500+ | €0.581 |
1000+ | €0.551 |
Price for:Each
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCR-MS-2
Order Code1440003
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialRubber with Plastic Insert
Knob / Dial StyleRound with Indicator Line
Knob Diameter12mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Manufactured from rubber with a plastic insert
- Soft textured finish
- Yellow coloured pointer
- 18 teeth shaft
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
Rubber with Plastic Insert
Knob Diameter
12mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002