Print Page
Image is for illustrative purposes only. Please refer to product description.
899 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.790 |
15+ | €0.728 |
100+ | €0.689 |
500+ | €0.512 |
1000+ | €0.486 |
Price for:Each
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP-L4
Order Code1440016
Technical Datasheet
Shaft TypeRectangular Shaft
Shaft Diameter-
Knob Material-
Knob / Dial StyleSlide with Indicator Line
Knob Diameter-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Black moulding with white indicator line 4mm x 1.2mm shaft hole size
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shaft Type
Rectangular Shaft
Knob Material
-
Knob Diameter
-
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
-
Knob / Dial Style
Slide with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499