Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCH74-2032LF
Order Code2064718
Product RangeMulticomp Pro Battery Holders
Technical Datasheet
76,845 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
50+ | €0.918 |
100+ | €0.751 |
250+ | €0.689 |
500+ | €0.620 |
1500+ | €0.564 |
Price for:Each
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCH74-2032LF
Order Code2064718
Product RangeMulticomp Pro Battery Holders
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeMulticomp Pro Battery Holders
SVHCNo SVHC (27-Jun-2024)
Product Overview
CH74-2032LF battery holder is a reliable and durable holder designed to securely house a single 20mm coin cell battery. With a vertical, through-hole DIP configuration, it is ideal for PCB mounting in various electronic applications. This battery holder ensures stable contact and easy battery replacement, making it suitable for projects requiring compact and efficient power solutions.
- Battery holder for 20mm coin cell batteries
- Vertical style holder
- Tin plated over nickel phosphor bronze 0.6mm thick contact
- Nylon 46 + 30% GF black colour housing
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
1
Product Range
Multicomp Pro Battery Holders
Technical Docs (1)
Alternatives for CH74-2032LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996