Print Page
Image is for illustrative purposes only. Please refer to product description.
28,926 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.115 |
10+ | €0.092 |
100+ | €0.0657 |
500+ | €0.046 |
1000+ | €0.0328 |
5000+ | €0.0287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZX84C5V6
Order Code2675199
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
BZX84C5V6 is a 5.6V Zener single diode designed for voltage regulation and protection in electronic circuits. It has a power dissipation of 300mW and comes in a compact SOT-23 surface-mount package with 3 pins. With an operating temperature of up to 150°C, this diode is ideal for applications requiring stable voltage regulation in space-constrained environments.
- Nominal Zener voltage is 5.6V
- Power dissipation of 300mW
- No. of pins: 3Pins
- Diode case style: SOT-23
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84C5V6
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181