Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.400 |
5+ | €19.390 |
10+ | €18.770 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€20.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0020
Order Code1501207
Technical Datasheet
Safety CategoryEN455
Glove StyleFull
Glove SizeMedium
Glove ColourTransparent
Glove MaterialPVC (Polyvinylchloride)
Product Range-
Gender-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 509-0020 is a medium size transparent Vinyl Cleanroom Gloves, made of latex. This extra particulate gloves features protein-free and extremely low static charge properties. Use as a disposable glove or re-use. Protects against inorganic acids, alkalies and corrosive inorganic chemicals.
- Easy to put on and take off
- DI wash processed and finished
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Safety Category
EN455
Glove Size
Medium
Glove Material
PVC (Polyvinylchloride)
Gender
-
Glove Style
Full
Glove Colour
Transparent
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:40151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73119