Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No412D02F-09PC003SV
Order Code2226409
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
Connector TypeMemory Socket
No. of Contacts9Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
Alternatives for 412D02F-09PC003SV
1 Product Found
Product Overview
The 412D02F-09PC003SV is a surface mount SD Card Receptacle with gold-plated contact and 100μinch Sn-plated solder tail.
- 1000MΩ Minimum at 500VDC Insulation Resistance
- 40mΩ Maximum Contact Resistance
- -20 to +60°C Operating Temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
SD
Connector Type
Memory Socket
Contact Material
Copper
Product Range
-
Insert & Eject Mechanism
Push-Push
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005