Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
9 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €126.010 |
5+ | €121.160 |
10+ | €118.740 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€126.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No091-0030
Order Code1501212
Technical Datasheet
Mat MaterialPE (Polyethylene)
Length1.143m
Width457.2mm
Mat ColourBlue
External Width1143mm
Product Range-
Product Overview
The 091-0030 is a blue Tacky Mat made from low density polyethylene. It is suitable for use with cleanroom use.
- Rigid polyboard frame also available
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Mat Material
PE (Polyethylene)
Width
457.2mm
External Width
1143mm
SVHC
No SVHC (21-Jan-2025)
Length
1.143m
Mat Colour
Blue
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:39189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.711064