Print Page
Image is for illustrative purposes only. Please refer to product description.
859 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.830 |
25+ | €1.610 |
50+ | €1.430 |
Price for:Each
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No038-0100
Order Code1687846
Technical Datasheet
Height - Metric6mm
Width - Metric127mm
Height6mm
Width228mm
Length - Metric228mm
Height - Imperial0.2"
Length127mm
Width - Imperial5"
Length - Imperial9"
Product Overview
Carbon impregnated high density polyurethane foam ideal for pin insertion. It provides both ESD and mechanical protection by retaining devices securely by their pins.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Height - Metric
6mm
Height
6mm
Length - Metric
228mm
Length
127mm
Length - Imperial
9"
Width - Metric
127mm
Width
228mm
Height - Imperial
0.2"
Width - Imperial
5"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154