Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.110 |
5+ | €13.900 |
10+ | €11.980 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€15.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoUC-6
Order Code1218018
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter25.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length43mm
External Width12mm
Height-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The UC-6 is a natural screw-mount Cable Clamping P-Clip manufactured in flame retardant Natural Nylon 66. It is suitable for fixing cables, looms up to 25.4mm diameter. This clip is designed to hold cables, tubes, components in domestic appliances, electronics and electric apparatus generally.
- Interior edges are reduced to protect cable insulation
- To apply, just clamp down onto loose cables and screw it to chassis/surface
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
43mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
25.4mm
Cable Clamp / Clip Colour
Natural
External Width
12mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2