Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVEL1-6
Order Code9971734
Product RangeSVE
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.300 |
5+ | €14.420 |
10+ | €11.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€17.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVEL1-6
Order Code9971734
Product RangeSVE
Technical Datasheet
Product RangeSVE
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Size AWG Max16AWG
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
SVE
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
1/4"
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Stud Size - Metric
M6
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (2)
Alternatives for SVEL1-6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116