Print Page
Image is for illustrative purposes only. Please refer to product description.
662 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.000 |
3+ | €13.800 |
5+ | €11.900 |
10+ | €10.460 |
25+ | €10.250 |
50+ | €10.040 |
100+ | €9.830 |
250+ | €9.620 |
Price for:Each
Minimum: 1
Multiple: 1
€15.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE4 3.2 CLR
Order Code1191031
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.175mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The STFE4 3.2-1.2MNAT is a high temperature Heat-shrink Tubing with PTFE (polytetrafluoroethylene) construction, natural colour. Good electrical, high temperature and chemical resistance and corrosion properties. Ideal for covering rollers, heaters, probes and high temperature terminals.
- Non-flammable to ASTMD876
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Maintenance & Repair
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
3.175mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.8mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005594