Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4259.
Order Code2396231
Your Part Number
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.680 |
| 10+ | €13.030 |
| 50+ | €12.580 |
| 100+ | €12.130 |
| 200+ | €11.640 |
Price for:Each
Minimum: 1
Multiple: 1
€15.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4259.
Order Code2396231
Technical Datasheet
Convert From Coax TypeTNC
Convert From GenderPlug
Convert To Coax TypeTNC
Convert To GenderReceptacle, Receptacle
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC4259 is a RF/coaxial Tee Adapter with TNC coaxial plug to 2x TNC jack connection. It has nickel-plated brass body, gold-plated brass contact and a PTFE dielectric.
- 50Ω Impedance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
TNC
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (07-Jul-2017)
Convert From Gender
Plug
Convert To Gender
Receptacle, Receptacle
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023814