Print Page
Image is for illustrative purposes only. Please refer to product description.
2,886 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.090 |
10+ | €1.710 |
25+ | €1.490 |
50+ | €1.250 |
100+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSIMMP-P0605BTR2-0
Order Code2211811
Technical Datasheet
Memory / Card TypeMini SIM
Connector TypeSIM Socket
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
Product Overview
The SIMMP-P0605BTR2-0 is a 6-contact push-push mini SIM Card Connector with 5µinch gold plating copper alloy contacts and high temperature plastic insulator. This connector comes with a cover.
- 50mΩ Maximum contact resistance
- <gt/>1000MΩ Minimum insulation resistance
- -40 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Memory / Card Type
Mini SIM
Insert & Eject Mechanism
Push-Push
Contact Material
Copper
Product Range
-
Connector Type
SIM Socket
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for SIMMP-P0605BTR2-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011