Print Page
Image is for illustrative purposes only. Please refer to product description.
289 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.720 |
3+ | €13.930 |
5+ | €11.530 |
10+ | €9.840 |
25+ | €8.570 |
50+ | €7.600 |
100+ | €7.450 |
250+ | €7.300 |
Price for:Each
Minimum: 1
Multiple: 1
€16.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSH14786
Order Code1286430
Technical Datasheet
Connector Type AIEC 60320 C13
Connector Type BIEC 60320 C14
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Overview
Power cord with IEC 60320 C13 connector at one end and IEC 60320 C14 connector at other end.
- 5m HO5VV-F 3x1 lead
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
IEC 60320 C13
Cable Length - Metric
5m
Connector Type B
IEC 60320 C14
Cable Length - Imperial
16.4ft
Technical Docs (1)
Alternatives for SH14786
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43