Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.160 |
5+ | €5.970 |
10+ | €4.940 |
25+ | €4.210 |
50+ | €3.670 |
100+ | €3.260 |
250+ | €3.190 |
500+ | €3.130 |
Price for:Each
Minimum: 1
Multiple: 1
€7.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSH10188R
Order Code1671743
Technical Datasheet
Connector to ConnectorMains Plug, Schuko to IEC 60320 C5
Connector Type AMains Plug, Schuko
Connector Type BIEC 60320 C5
Cable Length - Metric2m
Current Rating16A
Voltage Rating25VDC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Product Overview
SH10188R mains power cord is designed for reliable power connections, featuring a Schuko mains plug on one end and an IEC 60320 C5 connector on the other. This high-performance cord supports a current rating of 16A and a voltage of 25VDC, suitable for various electronic devices and appliances.
- High current and voltage rating supports power-intensive devices for reliable performance
- Standard Schuko plug widely used across Europe for power connections
- IEC 60320 C5 connector, perfect for laptops, projectors, and other electronic devices
- Durable construction withstands frequent use and ensures long-lasting performance
- 2m length provides flexibility for various setups
Technical Specifications
Connector to Connector
Mains Plug, Schuko to IEC 60320 C5
Connector Type B
IEC 60320 C5
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
Mains Plug, Schuko
Cable Length - Metric
2m
Voltage Rating
25VDC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.229234