Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNYDS1-4
Order Code1687774
Product RangeRNYD
Technical Datasheet
101 In Stock
5,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.660 |
5+ | €13.880 |
10+ | €11.480 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€16.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNYDS1-4
Order Code1687774
Product RangeRNYD
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangeRNYD
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
RNYDS1-4 ring tongue terminal is a durable and efficient solution for wire-to-terminal connections. Designed for M4 (#8) stud sizes, it accommodates 16 AWG (1.5 mm²) wires. The terminal features a red color-coded insulation, making it ideal for quick identification in electrical systems.
- Compatible with standard fasteners for secure connections
- Suitable for medium-gauge wires, ensuring reliable conductivity
- Enhances safety and quick identification in wiring systems
- Long-term performance for reliable use in various environmental conditions
- Designed for crimping, ensuring secure and straightforward assembly
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
RNYD
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RNYDS1-4
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078