150 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €98.590 |
5+ | €93.540 |
Product Information
Product Overview
The Coaxial Cable, specifically the RG58C/U model, is a high-quality cable designed for a variety of communication and signal transmission applications. With an impedance rating of 50 ohms, this cable is optimized for efficient transmission of signals while minimizing signal loss and interference, making it ideal for use in both analog and digital systems. Constructed with precision and durability in mind, this RG58C/U coaxial cable features a robust outer jacket in a sleek black color, protecting against environmental factors such as moisture, abrasion, and UV radiation. The black color also offers a professional and discreet appearance, blending seamlessly into various installation environments. With a generous length of 100 meters, this cable reel provides ample cable for installations requiring extended runs or multiple connections. Whether you're setting up network infrastructure, installing security cameras, or configuring audio/video systems, the 100-meter length ensures flexibility and convenience during installation, reducing the need for splicing or joining multiple shorter cables.
- mpedance: 50Ω ±2Ω
- Capacitance: 101pF/m
- Velocity of Propagation: 66%
- Max. Operating Frequency: 1GHz
- Max. Operating Voltage: 1900Vrms
- Corona Extinction Voltage: 1900Vrms
- Voltage Withstand: 5000Vrms
- Spark Test: 5000Vrms
- Operating Temp. Range: -40°C to +85°C
Applications
Broadband, Consumer Electronics, Datacom, Data / Computing, Instrumentation, High Speed Digital, RF Communications
Contents
x1 Reel (100m)
Technical Specifications
RG58C/U
-
328ft
Black
Tinned Copper
4.95mm
No SVHC (23-Jan-2024)
-
50ohm
100m
PVC
19 x 0.18mm
Multicomp Pro Coaxial Cables
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate