Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG58
Order Code3407396
Product RangeMulticomp Pro Coaxial Cables Series
Technical Datasheet
103 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.300 |
5+ | €95.160 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€100.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG58
Order Code3407396
Product RangeMulticomp Pro Coaxial Cables Series
Technical Datasheet
Coaxial Cable TypeRG58
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialLSZH
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size19 x 0.18mm
External Diameter4.95mm
Product RangeMulticomp Pro Coaxial Cables Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
RG58 Coaxial Cable is a high-quality, 50-ohm cable designed for signal transmission in RF communications, networking, and antenna systems. With a length of 100 meters (328 feet), it offers reliable performance for both indoor and outdoor applications.
- Suitable for antennas, WLAN, and general RF transmission systems
- Provides ample cable for large installations
- Built to withstand various environmental conditions
- Ensures minimal signal loss over long distances
Technical Specifications
Coaxial Cable Type
RG58
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.95mm
SVHC
No SVHC (23-Jan-2024)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
LSZH
No. of Max Strands x Strand Size
19 x 0.18mm
Product Range
Multicomp Pro Coaxial Cables Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2