Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFECA3216060K1T
Order Code3929181
Product RangeRFECA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €4.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€8,960.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFECA3216060K1T
Order Code3929181
Product RangeRFECA Series
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 0.6mm
Centre Frequency 15.2GHz
Centre Frequency 25.8GHz
Product RangeRFECA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 0.6mm
Centre Frequency 2
5.8GHz
SVHC
No SVHC (25-Jun-2025)
Centre Frequency 1
5.2GHz
Product Range
RFECA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008