Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 600+ | €5.880 | 
Price for:Each
Minimum: 600
Multiple: 600
€3,528.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFDPA131000SBTB803
Order Code4226032
Technical Datasheet
Antenna Type4G / LTE
Frequency Min700MHz
Frequency Max2.7GHz
Antenna MountingRP SMA Connector
Gain3dBi
VSWR3
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
4G / LTE
Frequency Max
2.7GHz
Gain
3dBi
Input Power
1W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
700MHz
Antenna Mounting
RP SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.603