Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.050 |
3+ | €12.850 |
15+ | €12.040 |
50+ | €10.950 |
Price for:Each
Minimum: 1
Multiple: 1
€15.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRCB2-BS542
Order Code1719041
Technical Datasheet
Contact ConfigurationSPST-NC
No. of Positions-
Approvals / StandardsCSA, UL
IP RatingIP65
Switch Case-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RCB2-BS542 is a 22mm Emergency-stop Button Switch with collar, on screw connections, non losable plate lamp and NC contact. It supports positive opening slow action self cleaning contact operation.
- ≤25MΩ Initial contact resistance
- 2MΩ at 500VDC Minimum insulation resistance
- 2.5kV for one minute Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NC
Approvals / Standards
CSA, UL
Switch Case
-
SVHC
No SVHC (10-Jun-2022)
No. of Positions
-
IP Rating
IP65
Product Range
-
Technical Docs (1)
Alternatives for RCB2-BS542
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05