Print Page
Image is for illustrative purposes only. Please refer to product description.
217 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.450 |
5+ | €13.290 |
10+ | €11.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€14.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPV6 GROMMET PK 100
Order Code1189031
Technical Datasheet
Cable Diameter Max4.8mm
Product Overview
PV6 GROMMET PK 100 is an open PVC grommet designed for protecting cables and wires as they pass through metal or other hard materials. With an internal diameter of 4.8mm, an external diameter of 6.4mm, and a groove width of 1.6mm, it ensures a secure fit while reducing wear and tear on cables. The PVC material provides flexibility, durability, and resistance to environmental factors.
- Made from flexible PVC, resists abrasion, moisture, and chemicals
- Compact dimensions (4.8mm ID, 6.4mm OD) fit various cable sizes and panel thicknesses
- Flexible material allows quick, secure placement in drilled holes
- Ideal for electrical enclosures, automotive components, and general wiring projects
Technical Specifications
Cable Diameter Max
4.8mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042