Print Page
Image is for illustrative purposes only. Please refer to product description.
835 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.560 |
10+ | €2.940 |
25+ | €2.420 |
50+ | €1.890 |
100+ | €1.640 |
250+ | €1.440 |
500+ | €1.410 |
1000+ | €1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€3.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000208
Order Code2909414
Technical Datasheet
No. of Contacts1Contacts
GenderJack
Pin Diameter-
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
1Contacts
Pin Diameter
-
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Chassis Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05