Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC106
Order Code1206538
Also Known AsGTIN UPC EAN: 5051259000735
Technical Datasheet
1,091 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €5.460 |
5+ | €5.170 |
10+ | €4.910 |
Price for:Each
Minimum: 1
Multiple: 1
€5.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC106
Order Code1206538
Also Known AsGTIN UPC EAN: 5051259000735
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsGlass, Windscreen
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
Product Overview
Powerful sovent blend to remove dust, dirt, oils and finger marks from most glass surfaces.
- Leaves a bright, residue-free finish
- Ideal for cleaning windows, windscreens, glass doors and mirrors
- 400ml
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
Cleaner Applications
Glass, Windscreen
Volume
400ml
Product Range
-
Technical Docs (2)
Alternatives for PPC106
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
UN Hazard Code:1950