Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
10 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €37.550 | 
| 5+ | €35.350 | 
Price for:Reel of 1
Minimum: 1
Multiple: 1
€37.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002323
Order Code2919482
Technical Datasheet
Jacket MaterialPVC
Jacket ColourYellow, Green
Wire Gauge24AWG
No. of Max Strands x Strand Size11 x 0.16mm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.4mm
Approval SpecificationUL 1007
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PP002323 is a high-quality electrical wire conforming to UL1007 standards, featuring a durable PVC insulation in a yellow-green colour code. With a conductor size of 24AWG, it is designed for low-voltage applications and is supplied in a length of 1000 ft (305 m), making it ideal for large-scale projects in electronics, wiring harnesses, and control panels.
- UL1571 rated for safety in control, signalling, and communication circuits
- 24AWG suitable for low-voltage applications, balancing flexibility and durability
- PVC insulation resists moisture, chemicals, and abrasion
- Yellow-green colour code: standard for grounding or wire identification
- Wide applications: Ideal for wire splicing, bundling, and sealing in various industries
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.4mm
Product Range
-
Jacket Colour
Yellow, Green
No. of Max Strands x Strand Size
11 x 0.16mm
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1007
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2