Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.900 |
5+ | €5.330 |
10+ | €4.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002083
Order Code1740426
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length110mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeIdentification
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP002083 is a 110 mm long Write-On Identification Marker Flag Cable Tie made of natural colour nylon 6.6 (polyamide 6.6). Flat write-on area can be marked using pre-printed self-adhesive labels or by handwriting with an indelible marking pen. Ideal for bundling and identifying cables at the same time.
- 110 mm L x 2.5 mm W ID marker flag cable tie with 5 x 8 mm write-on marking area
- Maximum 25 mm bundle diameter
- 18 lbs (8 kgs) tensile strength
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Cable & Wire Marking
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
110mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Identification
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Alternatives for PP002083
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057