Print Page
Image is for illustrative purposes only. Please refer to product description.
2,633 In Stock
5,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.060 |
5+ | €1.380 |
10+ | €1.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002061
Order Code1773454
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length71mm
Cable Tie Width1.65mm
Cable Bundle Diameter Max11mm
Minimum Loop Tensile Strength8kg
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP002061 from Pro Power is a 71mm long Cable Tie, made of natural colour nylon 6.6.
- Natural colour nylon 6.6 material
- Maximum width is 1.65mm
- Maximum thickness is 0.75mm
- Maximum length is 71mm
- Maximum operating temperature range from -45°C to 85°C
- Tensile strength of 8 kg
- Pack of 100
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
71mm
Cable Bundle Diameter Max
11mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
1.65mm
Minimum Loop Tensile Strength
8kg
Product Range
-
Technical Docs (2)
Alternatives for PP002061
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013