Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.500 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€26.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002056
Order Code1773430
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length380mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max105mm
Minimum Loop Tensile Strength-
Cable Tie TypeHeavy Duty
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CV-380XLBK is an extra heavy duty Cable Tie made of nylon 6.6.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
380mm
Cable Bundle Diameter Max
105mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Alternatives for PP002056
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.273