Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001550
Order Code2827516
Product RangePro Power AS-I BUS-Cable
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €279.790 |
5+ | €274.190 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€279.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001550
Order Code2827516
Product RangePro Power AS-I BUS-Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter2.5mm
Voltage Rating300V
Product RangePro Power AS-I BUS-Cable
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP001550 from Pro-Power is a Flexible, Unscreened AS-I BUS Multicore Cable designed with precision for control and fieldbus applications. Features two flexible Class 6 stranded tinned copper cores that are thermoplastic elastomer (TPE) insulated and sheathed in a black flame retardant, LSZH thermoplastic elastomer (TPE) outer jacket.
- Two Class 6 1.5 mm² stranded tinned copper cores
- Thermoplastic elastomer (TPE) insulation - Blue & Brown
- Black flame retardant, LSZH thermoplastic elastomer (TPE) sheath
- Minimum Bending Radius Fixed: 12 × overall diameter; Flexed 24 × overall diameter
- Temperature Rating Fixed: -40°C to +105°C; Flexed -30°C to +105°C
- Voltage rating 300V
- Meets cable standards: DIN EN 60228, VDE 0295, IEC 60228, IEC 60811-2-1, IEC 60707
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signalling, Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
2.5mm
Product Range
Pro Power AS-I BUS-Cable
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
TPE
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5