Print Page
Image is for illustrative purposes only. Please refer to product description.
4,830 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.980 |
5+ | €7.490 |
10+ | €6.200 |
15+ | €5.290 |
25+ | €4.610 |
100+ | €4.080 |
150+ | €4.000 |
250+ | €3.920 |
Price for:Each
Minimum: 1
Multiple: 1
€8.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE00032
Order Code1283803
Technical Datasheet
Connector Type AMains Plug, UK
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric2m
Current Rating5A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Product Overview
PE00032 is a 2-meter mains power cord featuring a UK plug on one end and an IEC 60320 C13 connector on the other. Rated for 5A, this black cable is ideal for powering a variety of electrical devices, such as computers, monitors, and other equipment that require a reliable connection. Designed for durability and safety, it ensures stable power delivery and is perfect for both home and office use.
- UK moulded plug to IEC cold connector (C13) mains power cord
- Connector type A: mains plug, UK
- Connector type B: IEC 60320 C13
- Connector to connector: mains plug, UK to IEC 60320 C13
- Current rating of 5A
Technical Specifications
Connector Type A
Mains Plug, UK
Connector Type B
IEC 60320 C13
Current Rating
5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218