Print Page
Image is for illustrative purposes only. Please refer to product description.
15,224 In Stock
6,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.950 |
50+ | €0.813 |
250+ | €0.632 |
1000+ | €0.518 |
2000+ | €0.475 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0806
Order Code1716767
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0805 [2012 Metric]
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ589nm
Luminous Intensity400mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
OVS-0806 is a super bright yellow SMD LED in a compact 0805 package, designed for indicator, display, and backlighting applications. It provides high brightness with low power consumption, making it ideal for energy-efficient electronic designs.
- Ensures clear and vivid illumination
- Suitable for space-constrained PCB layouts
- Enhances energy efficiency in electronic circuits
- Provides uniform light distribution
- Meets environmental and safety regulations
Technical Specifications
LED Colour
Yellow
LED Case Size
0805 [2012 Metric]
Forward Current If
20mA
Wavelength Typ
589nm
Viewing Angle
130°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
1.25mm x 1.4mm
Forward Voltage
2.1V
Luminous Intensity
400mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for OVS-0806
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability