Print Page
Image is for illustrative purposes only. Please refer to product description.
39,067 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.541 |
10+ | €0.464 |
100+ | €0.361 |
500+ | €0.295 |
1000+ | €0.271 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0069
Order Code1716774
Technical Datasheet
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ625nm
Luminous Intensity300mcd
Viewing Angle130°
Product Overview
703-0069 is a red SMD (Surface Mount Device) LED in a compact 0603 package, designed for efficient, low-power applications. It operates at 20mA with a forward voltage of 2.1V, emitting light at a wavelength of 625nm. This high-performance LED is ideal for use in circuit boards, indicator lights, and other electronic devices requiring bright, energy-efficient red lighting.
- SMD super bright LED with water clear lens
- Mega brightness
- AlGaInP/Si LED material
- Small 0603 footprint
Technical Specifications
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
130°
Forward Voltage
2.1V
Luminous Intensity
300mcd
Technical Docs (2)
Alternatives for 703-0069
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability