Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.890 |
5+ | €17.680 |
10+ | €14.470 |
50+ | €12.240 |
100+ | €11.370 |
250+ | €10.610 |
Price for:Each
Minimum: 1
Multiple: 1
€19.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOA-LTE-01-01-GTT
Order Code2855003
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.5GHz
Frequency Max2.69GHz
Antenna MountingSMA Connector
Gain3.2dB
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Direct Mount SMA Indoor LTE omni-directional antenna
- Indoor LTE antenna
- Supports 698 to 960MHz/1710 to 2170MHz/2500MHz to 2690MHz frequencies
- Dipole structure (Ground-Plane Independent)
- SMA Direct-Mount Interface
Applications
Wireless, Datacom
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.69GHz
Gain
3.2dB
Input Power
2W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.5GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability