Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPL50-A3TPV
Order Code4241825
Product RangeMPL-A3
Technical Datasheet
350 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.090 |
10+ | €13.720 |
25+ | €12.570 |
50+ | €11.600 |
100+ | €10.780 |
200+ | €10.060 |
Price for:Each
Minimum: 1
Multiple: 1
€15.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPL50-A3TPV
Order Code4241825
Product RangeMPL-A3
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.45%
Current Measuring Range DC-150A to 150A
Current Sensor TechnologyHall Effect
Current Measuring Range AC-150A to 150A
Response Time0.4µs
Primary Current-50A to 50A
Accuracy0.45%
Secondary Signal Type0.625V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMPL-A3
SVHCTo Be Advised
Product Overview
The MPL-A3 hall effect current transducer used for isolation measurement between primary and secondary, voltage signal output. It is often used to measure DC, AC, pulse current, etc. Circuit board welded type, the installation is convenient, change the connection mode of one welding pin to change three range, suitable for a variety of occasions. The application areas are photovoltaic, motor drive, welding power supply, power supply equipment, power heating equipment, large UPS equipment, etc.
- Linearity up to 0.1%
- Accuracy up to 0.45%
- Wide frequency bandwidth 200KHz
- Optimized response time 0.4μs
- No insertion losses
- High immunity to external interference
- Complies with UL94V-0 standards
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-150A to 150A
Current Measuring Range AC
-150A to 150A
Primary Current
-50A to 50A
Secondary Signal Type
0.625V
Operating Temperature Min
-40°C
Product Range
MPL-A3
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Accuracy
± 0.45%
Current Sensor Technology
Hall Effect
Response Time
0.4µs
Accuracy
0.45%
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01