Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €131.930 | 
| 5+ | €118.210 | 
Product Information
Alternatives for MPIMF240-23B48
1 Product Found
Product Overview
MPLIMF240-23B48 is a DIN rail mount AC to DC power supply. It is explosion-proof Din-rail power supply featuring with energy saving, high performance, high reliability, high efficiency. With 150% peak load capacity is enough to support heavy loads such as DC motors or capacitive loads, up to 95.5% efficiency can greatly improve power supply reliability and service life. With good EMC performance and compliant with international standards of IEC/EN/UL/BS EN 62368, UL61010, UL508, ANSI/ISA 71.04-2013 for EMC and safety. The power supply meets the “ec” increased safety and “nC” isolation short-circuit n-type explosion-proof certification and is suitable for explosive environment where the equipment protection level is Gc in zone 2. This is widely used in wind power industry, DCS, industrial control equipment, machine control, LED, street light control, electric power, security, 5G communication and other fields.
- Input voltage range from 100 to 240VAC (certified voltage), 120 to 390VDC
 - 240W output power, 48V/5A nominal output voltage and current (Vo/Io)
 - 95.5% typ efficiency (400VAC), 4000VAC isolation test min (Input - output)
 - Universal input voltage, operating altitude up to 5000m
 - 150% peak load, active PFC, PF≥0.99, DC OK function, metal (AL5052, SUS304) case material
 - Double-sided conformal coating, salt-spray proof, explosion-proof
 - Output short circuit, over-current, over-voltage, over-temperature protection
 - Safety according to ATEX, IECEx increased safety type explosion-proof certification
 - Switching frequency range from 40 to 130KHz (PFC), 5 years warranty
 - Operating temperature range from -40 to 85°C, dimension is 124mm × 121mm × 48mm
 
Applications
Power Supplies, Industrial, Factory Automation
Technical Specifications
ITE, Industrial & Laboratory Equipment
240W
5A
-
-
-
Fixed
To Be Advised
1 Output
48V
-
-
-
85V AC to 277V AC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate