Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHKE16H-S-DC5V-2A-L1
Order Code4323480
Product RangeMP Power Relays
Technical Datasheet
494 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.910 |
15+ | €4.060 |
75+ | €3.430 |
150+ | €3.250 |
300+ | €3.070 |
Price for:Each
Minimum: 1
Multiple: 1
€4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHKE16H-S-DC5V-2A-L1
Order Code4323480
Product RangeMP Power Relays
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Contact Current20A
Product RangeMP Power Relays
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance42ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPHKE16H-S-DC5V-2A-L1 is a PCB type power relay.
- DPST 16A magnetic latching relay, maximum surge current is 350A/2ms
- Energy-saving and environmental
- 2 Form A, 2 Form B contact form, Ag alloy contact material
- 50mohm (6VDC/1A) max contact resistance, 1000Mohm 500VDC min insulation resistance
- 15ms max operate time and release time, 5-85%RH, 40°C humidity
- 5VDC nominal voltage, 42ohm ±10% coil resistance, 4VDC operate voltage
- 4VDC reset voltage, 0.6W coil power, 30m pulse width
- Operating temperature range from -40°C to +85°C
- Outline dimension is 29mm × 12.7mm × 16.0mm
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
42ohm
Coil Voltage
5VDC
Product Range
MP Power Relays
Coil Type
Latching Single Coil
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012