Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.930 |
3+ | €18.750 |
10+ | €17.030 |
25+ | €15.410 |
100+ | €14.700 |
Price for:Each
Minimum: 1
Multiple: 1
€21.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-052-SM8-30G
Order Code3267502
Technical Datasheet
Dispensing MethodSyringe
Volume-
Weight30g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPGCS-052-SM8-30G is a premium silicone thermal interface grease engineered to enhance heat transfer between electronic components and their cooling systems. Designed for high-performance applications, this grease provides efficient thermal conductivity, ensuring that critical components such as CPUs, GPUs, and power modules maintain optimal operating temperatures. Packaged in a convenient 30G container, it is ideal for both professional and DIY thermal management solutions.
- High thermal conductivity: optimizes heat transfer to maintain component performance
- Silicone-based formula: stable across a wide temperature range for consistent performance
- Smooth application: easy to spread evenly for a reliable thermal interface
- Durable & long-lasting: retains its properties over time, ensuring ongoing effectiveness
- 30G volume: convenient size for various electronic cooling applications
Technical Specifications
Dispensing Method
Syringe
Weight
30g
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06