Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
45 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.960 |
3+ | €66.620 |
10+ | €59.350 |
Price for:Each
Minimum: 1
Multiple: 1
€70.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-027-SM5-1KG
Order Code3267504
Technical Datasheet
Dispensing MethodContainer
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPGCS-027-SM5-1KG is a silicone thermal interface grease designed for efficient heat transfer in electronic components. This 1kg pack ensures reliable thermal conductivity and long-term stability in applications such as CPU, GPU, and heat sink assemblies. It provides easy application and enhanced performance for temperature-sensitive devices.
- Silicone-based grease for efficient thermal transfer
- Supplied in a 1Kg pack for extended use
- Ensures reliable performance under varying conditions
- Easy to apply for precise thermal management
- Ideal for CPU, GPU, and heat sink applications
Technical Specifications
Dispensing Method
Container
Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05